
24-bit stereo analog-to-digital converter (ADC) with 101dB signal-to-noise ratio (SNR). Features 2 analog inputs and 2 ADC channels, supporting a sampling rate of 96 kS/s via SPI or serial interface. Operates with analog and digital supply types, from 4.5V to 5.5V, and a nominal supply current of 10.2mA. Packaged in a 14-TSSOP for surface mounting, this lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments PCM1807PWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.2mA |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 62mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1807 |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1807PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
