
Precision RRIO Dual Op Amp featuring 2 amplifiers with a 3.25MHz gain bandwidth product and 4.25MHz bandwidth. Offers 90dB CMRR and PSRR, with a 100uV input offset voltage and 80nA input bias current. Operates from a 1.5V to 18V dual supply, with a maximum supply voltage of 36V. This bipolar technology component delivers a 4V/µs slew rate and 10mA output current per channel, packaged in a 5mm x 4mm x 1.5mm rail/tube format.
Analog Devices OP284ESZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.25MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.25MHz |
| Height | 1.5mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.9mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Supply Current | 2.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP284ESZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
