
Dual operational amplifier featuring a 3.25MHz gain bandwidth product and 4V/µs slew rate. Offers 107.6dB voltage gain with 100µV input offset voltage and 80nA input bias current. Operates from a 1.5V to 18V dual supply or 3V to 36V single supply, with a typical operating supply current of 4mA. Provides 90dB common mode rejection and power supply rejection ratios. Packaged in a tape and reel with 1000 units.
Analog Devices OP284ES-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3.25MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP284ES-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
