
Precision RRIO Dual Op Amp featuring a 3.25MHz gain bandwidth product and 4.25MHz bandwidth. This general-purpose operational amplifier offers a 107.6dB voltage gain, 4V/µs slew rate, and 4µs settling time. Operating from a minimum supply voltage of 3V up to a maximum of 36V, it provides 90dB common mode rejection ratio and 90dB power supply rejection ratio. The dual op amp has an input offset voltage of 100µV and an input bias current of 80nA, with an operating supply current of 4mA. Packaged in a 2-amplifier configuration, it operates across a wide temperature range of -40°C to 125°C.
Analog Devices OP284EPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.25MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.25MHz |
| Height | 3.43mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Supply Current | 2.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP284EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
