Texas Instruments OMAPL138BZWTRB technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138BZWTRB to view detailed technical specifications.
No datasheet is available for this part.