
Texas Instruments OMAPL138BZWTD4E technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138BZWTD4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
