
Texas Instruments OMAPL138BZWTA3R technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, Parallel, USB |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138BZWTA3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
