Texas Instruments OMAPL138BZWT3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 90 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138BZWT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.