
Positive fixed 1.8V output LDO regulator, 1A output current, with a 1% accuracy and a 1.07V dropout voltage. Features a maximum input voltage of 20V and a maximum output current of 2.2A. This surface mount component is housed in a DPAK package, operating from 0°C to 125°C. It is RoHS and Halogen Free compliant.
Onsemi NCP1117DT18G technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Current Rating | 1A |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 4.2mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DT18G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
