16-bit RISC microcontroller featuring 4kB Flash memory and 256 bytes of RAM. Operates with a maximum clock frequency of 8 MHz and a supply voltage range of 1.8V to 3.6V, with a nominal supply voltage of 2.2V. This industrial-grade component is housed in a 20-terminal TSSOP package (R-PDSO-G20) with a maximum supply current of 0.35mA. It supports 14 I/O lines and includes PWM channels, operating within an industrial temperature range of -40°C to 85°C.
Texas Instruments MSP430F112IPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 2176 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F112IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.