
Adjustable positive linear voltage regulator with 800 mA output current capability. Features a 1.1V dropout voltage and a 1% accuracy. Operates with a maximum input voltage of 20V and an adjustable output voltage range from 1.35V to 10V. Packaged in a DPAK (TO-252) surface-mount case, this halogen-free and lead-free component is supplied on a 2500-piece reel.
Onsemi MC33269DTRKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.265V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269DTRKG to view detailed technical specifications.
No datasheet is available for this part.
