Analog Devices LTC2295CUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Inputs | 2 |
| RoHS Compliant | No |
| Sampling Rate | 10000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2295CUP to view detailed technical specifications.
No datasheet is available for this part.