
16-bit successive approximation analog-to-digital converter (ADC) featuring a single channel and serial SPI interface. Offers 82dB signal-to-noise ratio (SNR) and 8LSB integral nonlinearity (INL). Operates from a 2.7V to 3.6V single supply, with a maximum power dissipation of 400mW. Packaged in an 8-lead MSOP with dimensions of 3mm x 3mm x 0.86mm for surface mounting.
Analog Devices LTC1864LIMS8 technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 150000S/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1864LIMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
