Dual operational amplifier featuring a 17MHz bandwidth and 11.5V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 10µV and an input bias current of 0.1pA. With a 17MHz gain bandwidth product and 95dB voltage gain, it operates from 1.8V to 5.5V supply voltage. The device is housed in an MSOP package for surface mounting and provides 66mA output current per channel.
Texas Instruments LMP7716MM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 66mA |
| Output Current per Channel | 66mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LMP®, PowerWise® |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP7716MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
