
12V positive fixed linear voltage regulator, TO-220-3 package, through-hole mount. Features 1A output current, 2% accuracy, and 2V dropout voltage. Maximum input voltage is 35V, with an operating temperature range of 0°C to 70°C. This component offers a single positive output and is lead-free.
Texas Instruments LM7812CT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | LM340-N |
| Voltage | 35V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7812CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
