Texas Instruments LM5111-1MYX technical specifications.
| Package/Case | MSOP |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5111-1MYX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.