Texas Instruments LM3433SQ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 30W |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3433SQ to view detailed technical specifications.
No datasheet is available for this part.