High-performance, positive adjustable linear voltage regulator with 100mA output current and 300mV dropout voltage. Features a wide input voltage range from 0V to 33V and a maximum output voltage of 24V. Operates across a temperature range of -40°C to 85°C, housed in an 8-SOIC surface-mount package. Offers high power supply rejection ratio (PSRR) and a quiescent current of 1mA.
Texas Instruments LM2931CM technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 33V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2931CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.