The CW02B5R600KE70 is a fixed resistor from Vishay with a resistance of 5.6 ohms and a tolerance of 10%. It has a ceramic package and is mounted through a hole. The resistor operates over a temperature range of -65°C to 250°C and is compliant with RoHS regulations.
Vishay CW02B5R600KE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B5R600KE70 to view detailed technical specifications.
No datasheet is available for this part.