Stmicroelectronics LIS3L02ALTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 1.5kHz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 1.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 660mV/g |
| Supply Current | 850uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3L02ALTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.