
Stmicroelectronics L7812CD2T technical specifications.
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L7812 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7812CD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
