
Dual high-voltage gate driver IC for power management applications. Features independent high and low-side channels with a maximum output voltage of 580V and output current up to 290mA. Operates from a 10V to 20V supply voltage with a maximum power dissipation of 800mW. Offers fast switching with a turn-on/off delay time of 200ns and fall time of 35ns. Packaged in a lead-free SOIC surface-mount case, suitable for operation between -40°C and 125°C.
Stmicroelectronics L6398D technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 430mA |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 290mA |
| Output Voltage | 580V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 200ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6398D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
