
Dual DMOS full bridge driver for motor control applications. Features a maximum output current of 2.8A and an operating supply voltage of 48V, with a maximum of 52V. Each channel supports 1.4A output current and exhibits a 730mR on-state resistance. This surface mount component operates within a temperature range of -25°C to 150°C and is RoHS compliant.
Stmicroelectronics L6225PDTR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 730mR |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6225PDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
