This 4-position circular connector is designed for panel and flange mounting, with a current rating of 46A and an operating temperature range of -55°C to 125°C. It features a silver-plated contact and is rated for environment-proof applications. The connector is packaged in bulk and is not RoHS compliant.
ITT CIR00RV-24-22S-F80 technical specifications.
| Contact Plating | Silver |
| Current Rating | 46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR00RV-24-22S-F80 to view detailed technical specifications.
No datasheet is available for this part.