
High-precision supervisory circuit for monitoring voltage and current. Features a 0.02% accuracy and 3.5kHz bandwidth, operating from a 2.7V to 5.5V supply. This single-amplifier IC offers a 140dB Common Mode Rejection Ratio and a low input offset voltage of 2.5uV. Packaged in a 10-pin VSSOP for surface mounting, it operates within a -40°C to 125°C temperature range.
Texas Instruments INA226AIDGSR technical specifications.
| Accuracy | 0.02% |
| Bandwidth | 3.5kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 140dB |
| Height | 1.07mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2.5uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 330uA |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA226AIDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
