3-phase BLDC motor driver for sensorless trapezoidal control. Features a 5-V nominal supply voltage, operating from 1.65 V to 5.5 V, with a 0.85-A peak output current capability and 680 mA continuous output. Integrated power management IC with 800 mΩ drain-to-source resistance and PWM interface. Packaged in a 10-WSON surface mount component, this RoHS compliant driver operates across a temperature range of -40°C to 85°C.
Texas Instruments DRV10866DSCR technical specifications.
| Package/Case | SON |
| Drain to Source Resistance | 800mR |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 680mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV10866 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV10866DSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.