
Texas Instruments DIT4096IPWG4 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Output Power | 150mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DIT4096 |
| Supply Current | 25uA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIT4096IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
