Intel DH8066101538300S R1BY technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, Ethernet, GPIO, PCIe, UART |
| Max Frequency | 400MHz |
| Max Operating Temperature | 110°C |
| Max Supply Voltage | 3.49V |
| Memory Size | 2GB |
| Memory Type | DDR3 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.13V |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | X1000 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel DH8066101538300S R1BY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
