
Texas Instruments DAC161P997CISQ technical specifications.
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 190uA |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC161P997CISQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
