
Clock multiplexer featuring 4 outputs and 2 inputs, operating up to 2GHz. This surface mount integrated circuit offers a 1:4 fanout with LVTTL input interface and a propagation delay of 0.45ns. Encased in a 16-pin VQFN package with gold contact plating, it supports a supply voltage range of 2.375V to 3.6V and operates from -40°C to 85°C.
Texas Instruments CDCLVP1204RGTT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Evaluation Kit | Yes |
| Frequency | 2GHz |
| Height | 0.95mm |
| Input | LVTTL |
| Input Current | 40uA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Termination | SMD/SMT |
| Thickness | 900um |
| Weight | 0.00085oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP1204RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
