
Texas Instruments CDCLVP1204RGTR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Evaluation Kit | Yes |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.45ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP1204RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
