
802.15.4/ZigBee/RF4CE System-on-Chip (SoC) operating at 2.4GHz with a data rate of 250Kbps. Features an 8051 core architecture, 256KB FLASH memory, and 8KB RAM. Offers 21 GPIOs, SPI, USART, UART, and 2-Wire interfaces. Operates from 2V to 3.6V supply, with receiving current of 24.3mA and transmitting current of 33.5mA. Packaged in a 40-pin VQFN with gold plating, suitable for SMD/SMT termination.
Texas Instruments CC2530F256RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 24.3mA |
| Current - Transmitting | 33.5mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | SPI, USART, UART, 2-Wire |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 12.75GHz |
| Min Frequency | 1GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Technology | CMOS |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.002776oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2530F256RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
