
Texas Instruments CC2510F8RSPR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 8b |
| Data Rate | 500Kbps |
| Density | 8192B |
| Frequency | 2.483GHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 21 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2510F8 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F8RSPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
