Search Results for "ATmega32U4 AU Adafruit Industries"
Filters
ATMEGA32U4-AU
Microchip
8-Bit AVR MCU 32KB FLASH 16MHz USB TQFP
Datasheet
10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44
Active
Package/Case:
TQFP
Core Architecture:
AVR
Data Bus Width:
8b
Frequency:
16MHz
ATMEGA32U4-AU
Atmel
8-Bit RISC MCU, 16MHz, FLASH, 44-Pin TQFP, Industrial
Datasheet
TQFP, TQFP44,.47SQ,32
Transferred
Max Operating Temperature:
85
Number of Terminals:
44
Min Operating Temperature:
-40
Terminal Position:
QUAD