Texas Instruments AM3352BZCZT60 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Pin Count | 324 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.152 |
| Supply Voltage-Max | 1.248 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 600 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3352BZCZT60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.