
32-bit ARM RISC microprocessor operating at 800MHz. Features include 64KB RAM, ROM, and multiple interfaces such as I2C, SPI, USB, CAN, Ethernet, and UART. This component supports dual operating voltages of 1.8V and 3.3V, with a typical operating supply voltage of 1.26V. It is housed in an LFBGA package and designed for automotive applications, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments AM3352BZCZD80 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.326V |
| Min Supply Voltage | 1.21V |
| Number of Cores | 1 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3352BZCZD80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
