
32-bit RISC microprocessor operating at 600MHz, featuring a single ARM core. This integrated circuit offers 64KB of RAM and ROM memory, with support for I2C, SPI, USB, CAN, Ethernet, and UART interfaces, including six UART channels. Designed for automotive applications, it operates within a supply voltage range of 1.1V to 1.144V and a wide temperature range of -40°C to 125°C. The component is packaged in an LFBGA with 324 pins and is supplied in a tray, adhering to lead-free and RoHS compliant standards.
Texas Instruments AM3352BZCZA60 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3352BZCZA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
