
High-performance 32-bit RISC microprocessor operating at 1GHz, featuring a single ARM core. This integrated circuit offers a rich set of interfaces including I2C, SPI, USB, CAN, Ethernet, and 6 UART channels. It supports both 1.8V and 3.3V operation with a supply voltage range of 912mV to 1.378V. Memory capabilities include ROM and 64KB RAM. Packaged in a 324-pin NFBGA tray, this lead-free and RoHS compliant component operates across an automotive temperature range of -40°C to 125°C.
Texas Instruments AM3352BZCZ100 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.378V |
| Memory Type | ROM, RAM |
| Min Supply Voltage | 912mV |
| Number of Cores | 1 |
| Number of UART Channels | 6 |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3352BZCZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
