Bidirectional USB digital isolator with 12Mbps data rate and 5kV isolation voltage. Features 2 channels, SOIC package, and operates from a 3.1V to 5.5V supply. Maximum operating temperature reaches 105°C, with a propagation delay of 70ns. This RoHS compliant component offers tin, matte contact plating and a compact 10.5mm x 7.6mm x 2.35mm footprint.
Analog Devices ADUM4160BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 12Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 1uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 6mA |
| Width | 7.6mm |
| RoHS Compliant | RoHS3 Compliant |
| Moisture Sensitivity Level (msl) | 3 (168 Hours) |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Analog Devices ADUM4160BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.