
14-bit Analog-to-Digital Converter (ADC) with a 50 kSPS sampling rate. Features 2LSB integral nonlinearity and 8LSB full-scale error. Operates from a single 1.8V to 3.6V supply with a nominal supply current of 1.4mA. SPI serial interface for data output. Packaged in an 8-VSSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8324EB/2K5 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.4mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.5mW |
| Power Dissipation | 2.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8324EB/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
