
12-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 210MS/s conversion rate. This device offers differential input and supports LVDS, parallel, and serial interfaces. Operating from a 3.6V supply, it has a maximum power dissipation of 687mW and a typical power consumption of 628mW. The component is housed in a VQFN package suitable for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS6128IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 210MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 628mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 70.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6128IRGZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
