Texas Instruments ADS5423MPJYEP technical specifications.
| Package/Case | QFP |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5423MPJYEP to view detailed technical specifications.
No datasheet is available for this part.