
32-bit, 1-channel delta-sigma analog-to-digital converter (ADC) operating at up to 4 kSPS. Features a wide supply voltage range of 1.65V to 3.3V and a maximum analog input voltage of ±1.25V. Housed in a 24-terminal, 7.8mm x 4.4mm TSSOP package with a pin count of 24. Industrial temperature grade operation from -40°C to 85°C.
Texas Instruments ADS1281IPW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 32 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1281IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.