
Ultraprecision, low noise voltage reference IC, providing a stable 2.5V output with a 0.12% tolerance. Features a maximum output current of 10mA and an operating supply current of 500µA. Operates across a wide temperature range from -40°C to 125°C with a maximum input voltage of 18V. Packaged in tape and reel for high-volume applications.
Analog Devices ADR421ARZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR421ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
