
Ultra-precision, low noise 2.5V XFET® voltage reference IC, offering a fixed output voltage of 2.5V with a tight tolerance of 0.12%. This surface mount component operates from a maximum input voltage of 18V and provides an output current of up to 10mA. Designed for a wide temperature range of -40°C to 125°C, it features a low operating supply current of 500µA. Packaged in a compact MSOP, this RoHS compliant device is supplied on tape and reel.
Analog Devices ADR421ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.12% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR421ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
