
Dual, 200 mA low-noise, high PSRR voltage regulator featuring 2.8V fixed positive output voltage. This linear voltage regulator offers 2% accuracy, a maximum input voltage of 5.5V, and operates from a minimum input of 2.3V. With a high Power Supply Rejection Ratio (PSRR) of 76dB, it provides excellent noise suppression. The device is housed in a BGA package with copper, tin, and silver contact plating, and operates across a wide temperature range of -40°C to 125°C. It has a maximum supply current of 70µA and a quiescent current of 120µA.
Analog Devices ADP220ACBZ-2828R7 technical specifications.
| Accuracy | 2% |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 70uA |
| Nominal Supply Current | 220uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 220uA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP220ACBZ-2828R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
