The ADF4118BRU-REEL7 is a TSSOP-16 packaged PLL IC from Analog Devices, operating at a maximum frequency of 3GHz and a maximum supply voltage of 5.5V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is not RoHS compliant due to containing lead. It is available in a tape and reel packaging with 1000 units per package.
Analog Devices ADF4118BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 6.5mA |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 6.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF4118BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.