
Single, integer-N 4.0 GHz Phase-Locked Loop (PLL) IC featuring a programmable prescaler and charge pump. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 11mA. This surface mount component, housed in a TSSOP package, offers a 4GHz maximum frequency and operates within a temperature range of -40°C to 85°C. It supports CMOS input and provides a single output.
Analog Devices ADF4113BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4113BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
