
Dual low power operational amplifier featuring 1 nV/√Hz noise, 230MHz -3dB bandwidth, and 90MHz gain bandwidth product. This IC offers a high 120dB CMRR and -125dB PSRR, with a 500µV input offset voltage and 11µA input bias current. Operating from a dual supply of 1.5V to 5V, or single supply of 3V to 10V, it delivers 80mA output current per channel and a 120V/µs slew rate. Packaged in MSOP with tin matte contact plating, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices ADA4897-2ARMZ-R7 technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 11uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -125dB |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Settling Time | 45us |
| Slew Rate | 120V/µs |
| Supply Current | 6mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4897-2ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
