
Single JFET input operational amplifier featuring a 5MHz bandwidth and 20V/µs slew rate. This precision op amp offers a 114dB voltage gain, 100dB CMRR, and 92dB PSRR. With a low 5pA input bias current and 16nV/√Hz input voltage noise density, it operates from ±4V to ±18V supplies. The component is housed in a TSOT package, supplied on tape and reel, and is RoHS compliant.
Analog Devices ADA4000-1AUJZ-R7 technical specifications.
| Bandwidth | 5MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 5pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.7mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.65mA |
| Output Current per Channel | 28mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 1.65mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4000-1AUJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
